
Category | Material - Body Plastic, Polyamide (PA) |
Manufacturer di-soric | Voltage - Supply 10V ~ 35V |
Packaging Retail Package | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Output Type PNP-NC/NO, 3-Wire | Indicator LED |
Shielding Unshielded | Package / Case Module |
| Retail Package: | 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,18000 € | 240,18 € |
| Unit Price without VAT: | 240,18000 € |
|---|---|
| Unit Price with VAT: | 285,81420 € |

