
Category | Shielding Unshielded |
Manufacturer di-soric | Material - Body Chrome, Nickel-Plated Silver |
Packaging Retail Package | Voltage - Supply 10V ~ 30V |
Part Status Active | Termination Style Cable |
Sensor Type Inductive | Operating Temperature -25°C ~ 70°C |
Sensing Distance 0.157" (4mm) | Ingress Protection IP67 |
Output Type PNP-NC, 3-Wire | Indicator LED |
Response Frequency 500Hz | Package / Case Cylinder, Threaded - M8 |
| Retail Package: | 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,47000 € | 105,47 € |
| Unit Price without VAT: | 105,47000 € |
|---|---|
| Unit Price with VAT: | 125,50930 € |

