Through-Beam Optical Sensor 19.685" (500mm) PNP-NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202933

DigiKey Part Number
4252-202933-ND
Manufacturer
Manufacturer Product Number
202933
Description
OLE Q10 M 500 P2K-TSSL
Customer Reference
Detailed Description
Through-Beam Optical Sensor 19.685" (500mm) PNP-NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 35V
Manufacturer
di-soric
Output Configuration
PNP-NO
Packaging
Retail Package
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Operating Temperature
0°C ~ 50°C
Sensing Distance
19.685" (500mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:7
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1128,76000 €128,76 €
Unit Price without VAT:128,76000 €
Unit Price with VAT:153,22440 €