Diffuse Optical Sensor 3.346" (85mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202033

DigiKey Part Number
4252-202033-ND
Manufacturer
Manufacturer Product Number
202033
Description
WRB 130 S-M4-2.5
Customer Reference
Detailed Description
Diffuse Optical Sensor 3.346" (85mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
3.346" (85mm)
Manufacturer
di-soric
Voltage - Supply
24V
Packaging
Retail Package
Ingress Protection
IP67
Part Status
Active
Operating Temperature
-40°C ~ 180°C
Sensing Method
Diffuse
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 32 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:1
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1137,51000 €137,51 €
Unit Price without VAT:137,51000 €
Unit Price with VAT:163,63690 €