Diffuse Optical Sensor 7.874" (200mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202005

DigiKey Part Number
4252-202005-ND
Manufacturer
Manufacturer Product Number
202005
Description
WRB 120 SQ-90-20-0.6
Customer Reference
Detailed Description
Diffuse Optical Sensor 7.874" (200mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
7.874" (200mm)
Manufacturer
di-soric
Voltage - Supply
24V
Packaging
Retail Package
Ingress Protection
IP67
Part Status
Active
Operating Temperature
-40°C ~ 180°C
Sensing Method
Diffuse
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:3
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1206,02000 €206,02 €
Unit Price without VAT:206,02000 €
Unit Price with VAT:245,16380 €