
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 8.268" (210mm) | |
Voltage - Supply | 24V | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 180°C |
| Retail Package: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,30000 € | 188,30 € |
| Unit Price without VAT: | 188,30000 € |
|---|---|
| Unit Price with VAT: | 224,07700 € |

