Wire Leads M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201872

DigiKey Part Number
4252-201872-ND
Manufacturer
Manufacturer Product Number
201872
Description
VKHM-Z-2.5/4/LP
Customer Reference
Detailed Description
Wire Leads M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
di-soric
Series
-
Packaging
Retail Package
Part Status
Active
Connector - Sensor
-
Termination
Wire Leads
Connector - Cable
M12
Cable Length
2.5m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Retail Package:10
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
515,29800 €76,49 €
Unit Price without VAT:15,29800 €
Unit Price with VAT:18,20462 €