Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector - Sensor | - | |
Termination | Wire Leads | |
Connector - Cable | M12 | |
Cable Length | 10m |
| Retail Package: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 21,41667 € | 64,25 € |
| Unit Price without VAT: | 21,41667 € |
|---|---|
| Unit Price with VAT: | 25,48584 € |


