Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector - Sensor | - | |
Termination | Wire Leads | |
Connector - Cable | M12 | |
Cable Length | 10m |
| Retail Package: | 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 15,29800 € | 76,49 € |
| Unit Price without VAT: | 15,29800 € |
|---|---|
| Unit Price with VAT: | 18,20462 € |


