Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector - Sensor | - | |
Termination | Wire Leads | |
Connector - Cable | M8 | |
Cable Length | 2.5m |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 23,20000 $ | 92,80 $ |
| Unit Price without VAT: | 23,20000 $ |
|---|---|
| Unit Price with VAT: | 27,60800 $ |


