Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector - Sensor | - | |
Termination | Wire Leads | |
Connector - Cable | M8 | |
Cable Length | 2.5m |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 11,53167 € | 69,19 € |
| Unit Price without VAT: | 11,53167 € |
|---|---|
| Unit Price with VAT: | 13,72269 € |


