Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Light Source | Infrared (624nm), Red (624nm) | |
Operating Temperature | -20°C ~ 60°C |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 10,36857 € | 72,58 € |
| Unit Price without VAT: | 10,36857 € |
|---|---|
| Unit Price with VAT: | 12,33860 € |


