Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Light Source | Infrared (624nm), Red (624nm) | |
Operating Temperature | -20°C ~ 60°C |
| Retail Package: | 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 19,71750 € | 78,87 € |
| Unit Price without VAT: | 19,71750 € |
|---|---|
| Unit Price with VAT: | 23,46383 € |


