Optical Sensor PNP-NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201451

DigiKey Part Number
4252-201451-ND
Manufacturer
Manufacturer Product Number
201451
Description
OLV 41 P3K-IBS
Customer Reference
Detailed Description
Optical Sensor PNP-NC/NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Source
Red Laser Diode (660nm)
Manufacturer
di-soric
Connection Method
Connector, M12
Packaging
Retail Package
Ingress Protection
IP65
Part Status
Active
Adjustment Type
Adjustable, Potentiometer
Voltage - Supply
12V ~ 35V
Operating Temperature
-10°C ~ 60°C
Output Configuration
PNP-NC/NO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:7
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1197,52000 €197,52 €
Unit Price without VAT:197,52000 €
Unit Price with VAT:235,04880 €