
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensing Method | Optical | |
Sensing Distance | - | |
Voltage - Supply | 12V ~ 35V | |
Response Time | - | |
Output Configuration | PNP-NC/NO | |
Light Source | Infrared | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | 0°C ~ 60°C |
| Retail Package: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,76000 € | 402,76 € |
| Unit Price without VAT: | 402,76000 € |
|---|---|
| Unit Price with VAT: | 479,28440 € |

