
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Output Type | PNP-NO | |
Actuator Material | Magnet | |
Termination Style | Cable with Connector | |
Frequency | 1 kHz | |
Voltage - Supply | 10V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Cylinder |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 51,63500 € | 103,27 € |
| Unit Price without VAT: | 51,63500 € |
|---|---|
| Unit Price with VAT: | 61,44565 € |

