
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 200Hz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 33V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 160°C | |
Ingress Protection | IP65 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Retail Package: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,86000 € | 274,86 € |
| Unit Price without VAT: | 274,86000 € |
|---|---|
| Unit Price with VAT: | 327,08340 € |

