
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Inductive | |
Output Type | PNP-NO | |
Response Frequency | 5kHz | |
Shielding | - | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 |
| Retail Package: | 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,16000 € | 68,16 € |
| Unit Price without VAT: | 68,16000 € |
|---|---|
| Unit Price with VAT: | 81,11040 € |

