
Category | Shielding Unshielded |
Manufacturer di-soric | Material - Body CuZn, Nickel-Plated Brass |
Packaging Retail Package | Voltage - Supply 15V ~ 30V |
Part Status Active | Termination Style Cable |
Sensor Type Inductive | Operating Temperature -25°C ~ 45°C |
Sensing Distance 0" ~ 0.787" (0mm ~ 20mm) | Ingress Protection IP67 |
Output Type Analog Current, Analog Voltage | Indicator No Indicator |
Response Frequency 500Hz | Package / Case Cylinder, Threaded - M30 |
| Retail Package: | 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,40000 € | 127,40 € |
| Unit Price without VAT: | 127,40000 € |
|---|---|
| Unit Price with VAT: | 151,60600 € |

