Inductive Proximity Sensor 0.118" (3mm) IP68 Cylinder, Threaded - M14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200315

DigiKey Part Number
4252-200315-ND
Manufacturer
Manufacturer Product Number
200315
Description
DCC 14 V 03 PSK 500-IBS
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.118" (3mm) IP68 Cylinder, Threaded - M14
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
di-soric
Material - Body
Stainless Steel, ZrO2 Ceramic
Packaging
Retail Package
Voltage - Supply
10V ~ 30V
Part Status
Active
Termination Style
Connector
Sensor Type
Inductive
Operating Temperature
-25°C ~ 80°C
Sensing Distance
0.118" (3mm)
Ingress Protection
IP68
Output Type
PNP-NO, 3-Wire
Indicator
No Indicator
Response Frequency
500Hz
Package / Case
Cylinder, Threaded - M14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:10
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1196,33000 €196,33 €
Unit Price without VAT:196,33000 €
Unit Price with VAT:233,63270 €