
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0" ~ 0.236" (0mm ~ 6mm) | |
Output Type | Analog Current, Analog Voltage | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | CuZn, Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M12 |
| Retail Package: | 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,11000 € | 98,11 € |
| Unit Price without VAT: | 98,11000 € |
|---|---|
| Unit Price with VAT: | 116,75090 € |

