New at DigiKey
Virtex Ultrascale XCVU440-FLGA2892 XCVU440 - FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ONIX-VU440-2

DigiKey Part Number
6162-ONIX-VU440-2-ND
Manufacturer
Manufacturer Product Number
ONIX-VU440-2
Description
ASIC Prototyping Board based on
Customer Reference
Detailed Description
Virtex Ultrascale XCVU440-FLGA2892 XCVU440 - FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dgtronix
Series
-
Packaging
Retail Package
Part Status
Active
Type
FPGA
Platform
Virtex Ultrascale XCVU440-FLGA2892
Contents
Board(s)
Utilized IC / Part
XCVU440
Interconnect System
FMC, FMC+, PCIe, Pmod
Suggested Programming Environment
Vivado
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Dgtronix
A separate 21,52 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
125.689,00000 €25.689,00 €
Unit Price without VAT:25.689,00000 €
Unit Price with VAT:30.569,91000 €