
ONIX-KIT-FMC-IPASS-FMC-8X | |
|---|---|
DigiKey Part Number | 6162-ONIX-KIT-FMC-IPASS-FMC-8X-ND |
Manufacturer | |
Manufacturer Product Number | ONIX-KIT-FMC-IPASS-FMC-8X |
Description | FMC TO FMC OVER IPASS CABLE |
Customer Reference | |
Detailed Description | FMC to FMC Interface Onix Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dgtronix | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | Onix | |
Type | Interface | |
Function | FMC to FMC | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | FMC | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.712,60000 € | 1.712,60 € |
| Unit Price without VAT: | 1.712,60000 € |
|---|---|
| Unit Price with VAT: | 2.037,99400 € |



