
TOY0065 | |
|---|---|
DigiKey Part Number | TOY0065-ND |
Manufacturer | |
Manufacturer Product Number | TOY0065 |
Description | BARE CONDUCTIVE TOUCH BOARD STAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bare Conductive Touch Board Human Interface Arduino R3 Shield Arduino IDE Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Human Interface | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | ATmega32U4 | |
Included MCU/MPU Board(s) | Bare Conductive Touch Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,23000 € | 145,23 € |
| Unit Price without VAT: | 145,23000 € |
|---|---|
| Unit Price with VAT: | 172,82370 € |

