
TEL0189 | |
|---|---|
DigiKey Part Number | 1738-TEL0189-ND |
Manufacturer | |
Manufacturer Product Number | TEL0189 |
Description | HOME ASSISTANT CONNECT ZBT-1 ZI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Adapter 2.4GHz Matter, Thread, Zigbee UART, USB |
Category | Frequency 2.4GHz |
Manufacturer DFRobot | Applications Home/Building Automation |
Packaging Bulk | Interface UART, USB |
Part Status Active | Power - Output 20dBm |
Function Adapter | Features Antenna Included |
Modulation or Protocol Matter, Thread, Zigbee | Voltage - Supply 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,77000 € | 31,77 € |
| Unit Price without VAT: | 31,77000 € |
|---|---|
| Unit Price with VAT: | 37,80630 € |

