
TEL0122 | |
|---|---|
DigiKey Part Number | TEL0122-ND |
Manufacturer | |
Manufacturer Product Number | TEL0122 |
Description | FIREBEETLE COVERS-LORA RADIO 915 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SX127x LoRa Wireless (RF/RFID) FireBeetle Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | FireBeetle | |
Type | Wireless (RF/RFID) | |
Function | LoRa | |
Utilized IC / Part | SX127x | |
Contents | Board(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,40000 € | 15,40 € |
| Unit Price without VAT: | 15,40000 € |
|---|---|
| Unit Price with VAT: | 18,32600 € |

