
Category | Serial Interfaces Serial TTL |
Mfr | Antenna Type Whip, Straight |
Packaging Bulk | Utilized IC / Part SX1276 |
Part Status Active | Voltage - Supply 3.3V ~ 5V |
DigiKey Programmable Not Verified | Current - Receiving 20mA |
Protocol | Current - Transmitting 100mA |
Frequency 868MHz | Mounting Type Through Hole |
Data Rate 9.6kbps | Operating Temperature -40°C ~ 85°C |
Power - Output 20dBm | Package / Case 7-SIP Module |
Sensitivity -148dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,91000 € | 33,91 € |
| Unit Price without VAT: | 33,91000 € |
|---|---|
| Unit Price with VAT: | 40,35290 € |

