LoRa™ Transceiver Module 433MHz Antenna Not Included, SMA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEL0116

DigiKey Part Number
TEL0116-ND
Manufacturer
Manufacturer Product Number
TEL0116
Description
RF TXRX MODULE SMA THROUGH HOLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LoRa™ Transceiver Module 433MHz Antenna Not Included, SMA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
-
Protocol
Modulation
-
Frequency
433MHz
Data Rate
9.6kbps
Power - Output
20dBm
Sensitivity
-137dBm
Serial Interfaces
Serial TTL
Antenna Type
Antenna Not Included, SMA
Utilized IC / Part
SX1276
Memory Size
-
Voltage - Supply
3.4V ~ 5.5V
Current - Receiving
15.2mA
Current - Transmitting
120mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 80°C
Package / Case
7-SIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,34000 €34,34 €
Manufacturers Standard Package
Unit Price without VAT:34,34000 €
Unit Price with VAT:40,86460 €