
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | ||
Modulation | - | |
Frequency | 868MHz | |
Data Rate | - | |
Power - Output | 20dBm | |
Sensitivity | -137dBm | |
Serial Interfaces | Serial TTL, USB | |
Antenna Type | Antenna Not Included, SMA | |
Utilized IC / Part | SX1276 | |
Memory Size | - | |
Voltage - Supply | 3.4V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Package / Case | 7-SIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,34000 € | 34,34 € |
| Unit Price without VAT: | 34,34000 € |
|---|---|
| Unit Price with VAT: | 40,86460 € |

