


TEL0112 | |
|---|---|
DigiKey Part Number | TEL0112-ND |
Manufacturer | |
Manufacturer Product Number | TEL0112 |
Description | GRAVITY: 315MHZ RF RECEIVER MODU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SC2272-L4 Receiver Wireless (RF/RFID) Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Wireless (RF/RFID) | |
Function | Receiver | |
Utilized IC / Part | SC2272-L4 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 € | 5,94 € |
| Unit Price without VAT: | 5,94000 € |
|---|---|
| Unit Price with VAT: | 7,06860 € |

