
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | I2C, I2S, PWM, SPI, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | Intel® Curie™ | |
Memory Size | 384kB Flash, 80kB SRAM | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 70°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,96950 € | 2.796,95 € |
| Unit Price without VAT: | 27,96950 € |
|---|---|
| Unit Price with VAT: | 33,28371 € |

