Continuous Rotation DC Motor Servomotor, RC (Hobby) Incremental 14.8VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SER0034

DigiKey Part Number
SER0034-ND
Manufacturer
Manufacturer Product Number
SER0034
Description
SERVOMOTOR RC 14.8V HERKULEX
Customer Reference
Detailed Description
Continuous Rotation DC Motor Servomotor, RC (Hobby) Incremental 14.8VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
Continuous Rotation
Voltage - Rated
14.8VDC
RPM
-
Torque - Rated (oz-in / mNm)
722.2 / 5100
Power - Rated
-
Encoder Type
Incremental
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
202
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.