
SEN0651 | |
|---|---|
DigiKey Part Number | 1738-SEN0651-ND |
Manufacturer | |
Manufacturer Product Number | SEN0651 |
Description | RASPBERRY PI AI CAMERA IMX500 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IMX500 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board |
Category | Utilized IC / Part IMX500 |
Manufacturer DFRobot | Contents Board(s), Cable(s) |
Packaging Bulk | Interconnect System MIPI (CSI/CSI-2) |
Part Status Active | Note CSI 15-pin Connector(s) with 15-pin and 22-pin Cable(s) |
Platform Raspberry Pi | Primary Attributes 12 Megapixel |
Type Sensor | Secondary Attributes CSI Interface(s) |
Function Camera |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,37000 € | 74,37 € |
| Unit Price without VAT: | 74,37000 € |
|---|---|
| Unit Price with VAT: | 88,50030 € |



