
RFFC5072TR13 | |
|---|---|
DigiKey Part Number | 2312-RFFC5072TR13TR-ND - Tape & Reel (TR) 2312-RFFC5072TR13CT-ND - Cut Tape (CT) 2312-RFFC5072TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFFC5072TR13 |
Description | 85-4200MHZ WB PLL/VCO W. SINGLE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF IC Mixer, Synthesizer, VCO LTE, WiMax 30MHz ~ 6GHz Up/Down Converter 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Mixer, Synthesizer, VCO | |
Frequency | 30MHz ~ 6GHz | |
RF Type | LTE, WiMax | |
Secondary Attributes | Up/Down Converter | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 € | 22,11 € |
| 25 | 17,35840 € | 433,96 € |
| 100 | 13,69210 € | 1.369,21 € |
| 250 | 11,29108 € | 2.822,77 € |
| 500 | 9,55272 € | 4.776,36 € |
| 1.000 | 9,12486 € | 9.124,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,45495 € | 18.637,38 € |
| Unit Price without VAT: | 22,11000 € |
|---|---|
| Unit Price with VAT: | 26,31090 € |



