
SEN0529 | |
|---|---|
DigiKey Part Number | 1738-SEN0529-ND |
Manufacturer | |
Manufacturer Product Number | SEN0529 |
Description | GRAVITY MAGNETOMETER BMM150 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BMM150 Magnetometer Sensor Gravity Platform Evaluation Expansion Board |
Category | Utilized IC / Part BMM150 |
Manufacturer DFRobot | Contents Board(s), Cable(s), Header(s) |
Packaging Bulk | Interconnect System Gravity |
Part Status Active | Note Header(s) Not Installed |
Platform Gravity | Primary Attributes (±1300/±2047)µT |
Type Sensor | Secondary Attributes I2C Interface(s) |
Function Magnetometer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

