Optical Sensor 0.315" ~ 0.630" (8mm ~ 16mm) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0506

DigiKey Part Number
1738-SEN0506-ND
Manufacturer
Manufacturer Product Number
SEN0506
Description
SMART COLOR MARK PHOTOELECTRIC S
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.315" ~ 0.630" (8mm ~ 16mm) NPN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
3ms, 7.8ms
Manufacturer
DFRobot
Output Configuration
NPN
Packaging
Bulk
Light Source
LED
Part Status
Active
Connection Method
Cable
Sensing Distance
0.315" ~ 0.630" (8mm ~ 16mm)
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
12V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,69000 €40,69 €
Manufacturers Standard Package
Unit Price without VAT:40,69000 €
Unit Price with VAT:48,42110 €