
SEN0504 | |
|---|---|
DigiKey Part Number | 1738-SEN0504-ND |
Manufacturer | |
Manufacturer Product Number | SEN0504 |
Description | SENSOR OPTICAL 10-500OMM RS-485 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 1574.8" (10 ~ 4000cm) RS-485 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 3.94" ~ 1574.8" (10 ~ 4000cm) | |
Output Type | RS-485 | |
Voltage - Supply | 7V ~ 30V | |
Current - Supply | 70 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,47000 € | 107,47 € |
| Unit Price without VAT: | 107,47000 € |
|---|---|
| Unit Price with VAT: | 127,88930 € |

