
SEN0387 | |
|---|---|
DigiKey Part Number | 1738-SEN0387-ND |
Manufacturer | |
Manufacturer Product Number | SEN0387 |
Description | MAGNETIC SWITCH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Actuator Material | Magnet | |
Termination Style | - | |
Frequency | 200 Hz | |
Voltage - Supply | 0 ~ 380VAC/DC | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -10°C ~ 70°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

