
SEN0381 | |
|---|---|
DigiKey Part Number | 1738-SEN0381-ND |
Manufacturer | |
Manufacturer Product Number | SEN0381 |
Description | SENSOR OPTICAL 55CM DIGITAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0" ~ 78.74" (0 ~ 200cm) Digital Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0" ~ 78.74" (0 ~ 200cm) | |
Output Type | Digital | |
Voltage - Supply | 5V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,10000 € | 11,10 € |
| Unit Price without VAT: | 11,10000 € |
|---|---|
| Unit Price with VAT: | 13,20900 € |





