Optical Sensor 3.94" ~ 1181.10" (10 ~ 3000cm) UART Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0328

DigiKey Part Number
1738-SEN0328-ND
Manufacturer
Manufacturer Product Number
SEN0328
Description
OPTICAL SENSOR 10-3000CM UART
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor 3.94" ~ 1181.10" (10 ~ 3000cm) UART Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
UART
Manufacturer
DFRobot
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Current - Supply
180 mA
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Sensing Distance
3.94" ~ 1181.10" (10 ~ 3000cm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1228,41000 €228,41 €
Manufacturers Standard Package
Unit Price without VAT:228,41000 €
Unit Price with VAT:271,80790 €