Optical Sensor 1.18" ~ 78.74" (3 ~ 200cm) I2C Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0245

DigiKey Part Number
1738-1397-ND
Manufacturer
Manufacturer Product Number
SEN0245
Description
OPTICAL SENSOR 3-200CM I2C
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.18" ~ 78.74" (3 ~ 200cm) I2C Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
1.18" ~ 78.74" (3 ~ 200cm)
Manufacturer
DFRobot
Output Type
I2C
Series
Voltage - Supply
3.3V ~ 5.5V
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,96000 €10,96 €
Manufacturers Standard Package
Unit Price without VAT:10,96000 €
Unit Price with VAT:13,04240 €