Image for SEN0190 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0190

DigiKey Part Number
SEN0190-ND
Manufacturer
Manufacturer Product Number
SEN0190
Description
PT100 TEMPERATURE SENSOR PROBE
Customer Reference
Detailed Description
Pt100 Temperature Sensor -50°C ~ 350°C Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
Packaging
Bulk
Part Status
Obsolete
Element Type
Pt100
Temperature Range
-50°C ~ 350°C
Length - Lead Wire
-
Conductor Type
-
Terminal Type
Exposed Lead Wires
Diameter - Protective Tube
3mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.