
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 8g | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 3.3V ~ 8V | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | FXLN8361Q | |
Note | - |

