Image for SEN0151 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0151

DigiKey Part Number
SEN0151-ND
Manufacturer
Manufacturer Product Number
SEN0151
Description
ULT SEN RX 49.5KHZ 6V/12V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 49.5kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
Receiver
Frequency
49.5kHz
Voltage - Rated
6 V ~ 12 V
Beam Angle
15°
Operating Temperature
-10°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,93000 €42,93 €
Manufacturers Standard Package
Unit Price without VAT:42,93000 €
Unit Price with VAT:51,08670 €