Ultrasonic Sensor 49.5kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0149

DigiKey Part Number
SEN0149-ND
Manufacturer
Manufacturer Product Number
SEN0149
Description
ULT SEN RX 49.5KHZ 6V/12V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 49.5kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
49.5kHz
Manufacturer
DFRobot
Voltage - Rated
6 V ~ 12 V
Packaging
Bulk
Beam Angle
15°
Part Status
Active
Operating Temperature
-10°C ~ 70°C
Type
Receiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,73000 €42,73 €
Manufacturers Standard Package
Unit Price without VAT:42,73000 €
Unit Price with VAT:50,84870 €