SEN0081 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxBotix Inc.
In Stock: 1
Unit Price: 85,63000 €
Datasheet
Ultrasonic Sensor 42kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0081

DigiKey Part Number
SEN0081-ND
Manufacturer
Manufacturer Product Number
SEN0081
Description
ULTRASONIC SENSOR XL-MAXSONAR-WR
Customer Reference
Detailed Description
Ultrasonic Sensor 42kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Transmitter, Receiver
Manufacturer
DFRobot
Frequency
42kHz
Series
Voltage - Rated
3.3 V ~ 5 V
Packaging
Bulk
Operating Temperature
-40°C ~ 65°C
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MB7062-100MaxBotix Inc.11863-1044-ND85,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes