
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 42kHz | |
Voltage - Rated | 3.3 V ~ 5 V | |
Beam Angle | - | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,13000 € | 104,13 € |
| Unit Price without VAT: | 104,13000 € |
|---|---|
| Unit Price with VAT: | 123,91470 € |

