Ultrasonic Sensor 40kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0007

DigiKey Part Number
1738-1386-ND
Manufacturer
Manufacturer Product Number
SEN0007
Description
ULT SEN TX/RX 40KHZ 5V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 40kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
Transmitter, Receiver
Frequency
40kHz
Voltage - Rated
5V
Beam Angle
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,17000 €42,17 €
Manufacturers Standard Package
Unit Price without VAT:42,17000 €
Unit Price with VAT:50,18230 €