URM04 - Ultrasonic Range Finder Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0002

DigiKey Part Number
1738-1198-ND
Manufacturer
Manufacturer Product Number
SEN0002
Description
URM04 V2.0 ULTRASONIC SENSOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
URM04 - Ultrasonic Range Finder Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Ultrasonic Range Finder
Sensing Range
-
Interface
RS-485
Sensitivity
-
Voltage - Supply
5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
URM04
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,14000 €24,14 €
Manufacturers Standard Package
Unit Price without VAT:24,14000 €
Unit Price with VAT:28,72660 €