
FIT0969 | |
|---|---|
DigiKey Part Number | 1738-FIT0969-ND |
Manufacturer | |
Manufacturer Product Number | FIT0969 |
Description | M.2 2280 SSD HEAT SINK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Board Level |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | - | |
Attachment Method | Bolt On and Thermal Tape, Adhesive (Included) | |
Shape | Rectangular, Fins | |
Length | 3.110" (79.00mm) | |
Width | 0.945" (24.00mm) | |
Diameter | - | |
Fin Height | 1.713" (43.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,24000 € | 10,24 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 12,18560 € |


